
P2500A | |
|---|---|
DigiKey Part Number | 4878-P2500ACT-ND - Cut Tape (CT) 4878-P2500ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P2500A |
Description | DIODE STANDARD 50V 25A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 25A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2500A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,71100 € | 7,11 € |
| 100 | 0,59240 € | 59,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44938 € | 224,69 € |
| 1.000 | 0,35026 € | 350,26 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

