Diode 800 V 20A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2000K

DigiKey Part Number
4878-P2000KCT-ND - Cut Tape (CT)
4878-P2000KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P2000K
Description
DIODE STANDARD 800V 20A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 20A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P2000K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
P600
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,92000 €9,20 €
1000,61410 €61,41 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44690 €223,45 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €