
P1000G | |
|---|---|
DigiKey Part Number | 4878-P1000GCT-ND - Cut Tape (CT) 4878-P1000GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P1000G |
Description | DIODE STANDARD 400V 10A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P1000G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63900 € | 6,39 € |
| 100 | 0,41890 € | 41,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32430 € | 162,15 € |
| 1.000 | 0,29383 € | 293,83 € |
| 1.500 | 0,27828 € | 417,42 € |
| 2.500 | 0,26081 € | 652,02 € |
| 3.500 | 0,25046 € | 876,61 € |
| 5.000 | 0,24040 € | 1.202,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

