
MUR460L | |
|---|---|
DigiKey Part Number | 4878-MUR460LCT-ND - Cut Tape (CT) 4878-MUR460LTB-ND |
Manufacturer | |
Manufacturer Product Number | MUR460L |
Description | DIODE STANDARD 600V 4A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | MUR460L Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR460L | Diotec Semiconductor | 0 | 4878-MUR460LCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09520 € | 2,38 € |
| 100 | 0,08100 € | 8,10 € |
| 250 | 0,07420 € | 18,55 € |
| 500 | 0,07012 € | 35,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,08679 € | 147,54 € |
| 3.400 | 0,07816 € | 265,74 € |
| 5.100 | 0,07377 € | 376,23 € |
| 8.500 | 0,06882 € | 584,97 € |
| 11.900 | 0,06589 € | 784,09 € |
| 17.000 | 0,06451 € | 1.096,67 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


