
MUR440 | |
|---|---|
DigiKey Part Number | 4878-MUR440CT-ND - Cut Tape (CT) 4878-MUR440TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR440 |
Description | DIODE STANDARD 400V 4A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | MUR440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,38180 € | 38,18 € |
| 500 | 0,30126 € | 150,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,21556 € | 366,45 € |
| 3.400 | 0,20654 € | 702,24 € |
| 5.100 | 0,20531 € | 1.047,08 € |
| 8.500 | 0,19977 € | 1.698,05 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

