
MUR2060CT | |
|---|---|
DigiKey Part Number | 4878-MUR2060CT-ND |
Manufacturer | |
Manufacturer Product Number | MUR2060CT |
Description | DIODE ARRAY GP 600V 10A TO-220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MUR2060CT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 50 | 0,44480 € | 22,24 € |
| 100 | 0,39370 € | 39,37 € |
| 500 | 0,30392 € | 151,96 € |
| 1.000 | 0,27501 € | 275,01 € |
| 2.000 | 0,25067 € | 501,34 € |
| 5.000 | 0,22432 € | 1.121,60 € |
| 10.000 | 0,20804 € | 2.080,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

