
MUR2040CT | |
|---|---|
DigiKey Part Number | 4878-MUR2040CT-ND |
Manufacturer | |
Manufacturer Product Number | MUR2040CT |
Description | DIODE, SUPERFAST, TO-220AB, 400V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A |
Manufacturer Diotec Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -50°C ~ 175°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,43570 € | 43,57 € |
| 500 | 0,33886 € | 169,43 € |
| 1.000 | 0,30765 € | 307,65 € |
| 2.000 | 0,28140 € | 562,80 € |
| 5.000 | 0,25299 € | 1.264,95 € |
| 10.000 | 0,23544 € | 2.354,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

