Diode 400 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR140

DigiKey Part Number
4878-MUR140CT-ND - Cut Tape (CT)
4878-MUR140TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MUR140
Description
DIODE STANDARD 400V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
MUR140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,14900 €1,49 €
1000,11450 €11,45 €
5000,08488 €42,44 €
1.0000,07361 €73,61 €
2.0000,06720 €134,40 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,06646 €332,30 €
10.0000,05299 €529,90 €
15.0000,05012 €751,80 €
25.0000,04230 €1.057,50 €
35.0000,04217 €1.475,95 €
50.0000,04204 €2.102,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €