
MR826 | |
|---|---|
DigiKey Part Number | 4878-MR826-ND |
Manufacturer | |
Manufacturer Product Number | MR826 |
Description | DIODE STANDARD 600V 5A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | MR826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,21980 € | 21,98 € |
| 500 | 0,20824 € | 104,12 € |
| 1.000 | 0,12389 € | 123,89 € |
| 2.000 | 0,11151 € | 223,02 € |
| 5.000 | 0,09808 € | 490,40 € |
| 10.000 | 0,08977 € | 897,70 € |
| 50.000 | 0,07523 € | 3.761,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

