Diode 200 V 5A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR822

DigiKey Part Number
4878-MR822CT-ND - Cut Tape (CT)
4878-MR822TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MR822
Description
DIODE STANDARD 200V 5A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
MR822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,22000 €2,20 €
1000,17320 €17,32 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,13008 €65,04 €
1.0000,11616 €116,16 €
1.5000,10768 €161,52 €
2.5000,08526 €213,15 €
3.5000,08264 €289,24 €
5.0000,08228 €411,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €