Parametric Equivalent



MMSZ5258B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5258BTR-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5258B |
Description | DIODE ZENER 36V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5258B Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5258B | Taiwan Semiconductor Corporation | 0 | 1801-MMSZ5258BTR-ND | 0,03623 € | Parametric Equivalent |
| MMSZ5258B RHG | Taiwan Semiconductor Corporation | 3.000 | 1801-MMSZ5258BRHGCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02678 € | 80,34 € |
| 6.000 | 0,02383 € | 142,98 € |
| 9.000 | 0,02232 € | 200,88 € |
| 15.000 | 0,02062 € | 309,30 € |
| 21.000 | 0,01961 € | 411,81 € |
| 30.000 | 0,01863 € | 558,90 € |
| Unit Price without VAT: | 0,02678 € |
|---|---|
| Unit Price with VAT: | 0,03187 € |


