Parametric Equivalent

MMSZ5246B-AQ | |
|---|---|
DigiKey Part Number | 4878-MMSZ5246B-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-AQ |
Description | MMSZ5246B-AQ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5246B-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 17 Ohms | Supplier Device Package SOD-123F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5246B | Diotec Semiconductor | 898 | 4878-MMSZ5246BCT-ND | 0,14000 € | Parametric Equivalent |
| MMSZ5246B | Taiwan Semiconductor Corporation | 0 | 1801-MMSZ5246BTR-ND | 0,03623 € | Parametric Equivalent |
| MMSZ5246B RHG | Taiwan Semiconductor Corporation | 5.372 | 1801-MMSZ5246BRHGCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03184 € | 95,52 € |
| 6.000 | 0,02840 € | 170,40 € |
| 9.000 | 0,02665 € | 239,85 € |
| 15.000 | 0,02467 € | 370,05 € |
| 21.000 | 0,02350 € | 493,50 € |
| 30.000 | 0,02237 € | 671,10 € |
| Unit Price without VAT: | 0,03184 € |
|---|---|
| Unit Price with VAT: | 0,03789 € |



