


MMSZ5243B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5243BTR-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5243B |
Description | DIODE ZENER 13V 500MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5243B Models |
Category | Impedance (Max) (Zzt) 13 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02700 € | 81,00 € |
| 6.000 | 0,02402 € | 144,12 € |
| 9.000 | 0,02250 € | 202,50 € |
| 15.000 | 0,02078 € | 311,70 € |
| 21.000 | 0,01977 € | 415,17 € |
| 30.000 | 0,01878 € | 563,40 € |
| Unit Price without VAT: | 0,02700 € |
|---|---|
| Unit Price with VAT: | 0,03213 € |


