MMSZ5236B-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 616
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03623 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.990
Unit Price: 0,20000 €
Datasheet
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5236B-AQ

DigiKey Part Number
4878-MMSZ5236B-AQTR-ND
Manufacturer
Manufacturer Product Number
MMSZ5236B-AQ
Description
MMSZ5236B-AQ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5236B-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
6 Ohms
Supplier Device Package
SOD-123F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5236BDiotec Semiconductor6164878-MMSZ5236BCT-ND0,14000 €Parametric Equivalent
MMSZ5236BTaiwan Semiconductor Corporation01801-MMSZ5236BTR-ND0,03623 €Parametric Equivalent
MMSZ5236B RHGTaiwan Semiconductor Corporation5.9901801-MMSZ5236BRHGCT-ND0,20000 €Parametric Equivalent
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
3.0000,03327 €99,81 €
6.0000,02970 €178,20 €
9.0000,02788 €250,92 €
15.0000,02583 €387,45 €
21.0000,02461 €516,81 €
30.0000,02343 €702,90 €
Manufacturers Standard Package
Unit Price without VAT:0,03327 €
Unit Price with VAT:0,03959 €