Parametric Equivalent
Parametric Equivalent

MMS3Z4B7GW-AQ | |
|---|---|
DigiKey Part Number | 4878-MMS3Z4B7GW-AQTR-ND - Tape & Reel (TR) 4878-MMS3Z4B7GW-AQCT-ND - Cut Tape (CT) 4878-MMS3Z4B7GW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS3Z4B7GW-AQ |
Description | ZENER, SOD-323, 4.7V, 0.3W, 2%, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS3Z4B7GW | Diotec Semiconductor | 0 | 4878-MMS3Z4B7GWTR-ND | 0,02900 € | Parametric Equivalent |
| MM3Z4V7ST1G | onsemi | 0 | MM3Z4V7ST1GOSCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06290 € | 6,29 € |
| 500 | 0,04582 € | 22,91 € |
| 1.000 | 0,04028 € | 40,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03322 € | 99,66 € |
| 6.000 | 0,02965 € | 177,90 € |
| 9.000 | 0,02783 € | 250,47 € |
| 15.000 | 0,02578 € | 386,70 € |
| 21.000 | 0,02456 € | 515,76 € |
| 30.000 | 0,02338 € | 701,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



