
MMFTP6312D | |
|---|---|
DigiKey Part Number | 4878-MMFTP6312DTR-ND - Tape & Reel (TR) 4878-MMFTP6312DCT-ND - Cut Tape (CT) 4878-MMFTP6312DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP6312D |
Description | MOSFET SOT26 P -20V 0.115OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2.3A Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP6312D Models |
Category | Current - Continuous Drain (Id) @ 25°C 2.3A |
Manufacturer Diotec Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14210 € | 14,21 € |
| 500 | 0,10582 € | 52,91 € |
| 1.000 | 0,09408 € | 94,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07914 € | 237,42 € |
| 6.000 | 0,07161 € | 429,66 € |
| 9.000 | 0,06776 € | 609,84 € |
| 15.000 | 0,06344 € | 951,60 € |
| 21.000 | 0,06088 € | 1.278,48 € |
| 30.000 | 0,05839 € | 1.751,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

