
MMFTP6312D | |
|---|---|
DigiKey Part Number | 4878-MMFTP6312DTR-ND - Tape & Reel (TR) 4878-MMFTP6312DCT-ND - Cut Tape (CT) 4878-MMFTP6312DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP6312D |
Description | MOSFET SOT26 P -20V 0.115OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2.3A Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP6312D Models |
Category | Current - Continuous Drain (Id) @ 25°C 2.3A |
Manufacturer Diotec Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14100 € | 14,10 € |
| 500 | 0,10498 € | 52,49 € |
| 1.000 | 0,09334 € | 93,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07851 € | 235,53 € |
| 6.000 | 0,07104 € | 426,24 € |
| 9.000 | 0,06722 € | 604,98 € |
| 15.000 | 0,06294 € | 944,10 € |
| 21.000 | 0,06040 € | 1.268,40 € |
| 30.000 | 0,05793 € | 1.737,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

