P-Channel 4A 1W Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTP3334K

DigiKey Part Number
4878-MMFTP3334KTR-ND - Tape & Reel (TR)
4878-MMFTP3334KCT-ND - Cut Tape (CT)
4878-MMFTP3334KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTP3334K
Description
MOSFET SOT23 P -30V -4A 0.071OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 4A 1W Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTP3334K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
Mfr
Power Dissipation (Max)
1W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
SOT-23-3 (TO-236)
FET Type
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26800 €2,68 €
1000,16960 €16,96 €
5000,12710 €63,55 €
1.0000,11335 €113,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09585 €287,55 €
6.0000,08703 €522,18 €
9.0000,08253 €742,77 €
15.0000,07748 €1.162,20 €
21.0000,07448 €1.564,08 €
30.0000,07157 €2.147,10 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €