Parametric Equivalent

MMFTP3160 | |
|---|---|
DigiKey Part Number | 4878-MMFTP3160TR-ND - Tape & Reel (TR) 4878-MMFTP3160CT-ND - Cut Tape (CT) 4878-MMFTP3160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP3160 |
Description | MOSFET P-CH 30V 2.6A TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.6A 1.4W Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP3160 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 2.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTP3160-AQ | Diotec Semiconductor | 0 | 4878-MMFTP3160-AQTR-ND | 0,07673 € | Parametric Equivalent |
| MMFTP3160 | Diotec Semiconductor | 0 | 4878-MMFTP3160CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04560 € | 1,14 € |
| 100 | 0,03810 € | 3,81 € |
| 250 | 0,03460 € | 8,65 € |
| 500 | 0,03246 € | 16,23 € |
| 1.000 | 0,03072 € | 30,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04173 € | 125,19 € |
| 6.000 | 0,03739 € | 224,34 € |
| 9.000 | 0,03517 € | 316,53 € |
| 15.000 | 0,03268 € | 490,20 € |
| 21.000 | 0,03120 € | 655,20 € |
| 30.000 | 0,02977 € | 893,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


