P-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTP2301-AQ

DigiKey Part Number
4878-MMFTP2301-AQTR-ND - Tape & Reel (TR)
4878-MMFTP2301-AQCT-ND - Cut Tape (CT)
4878-MMFTP2301-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTP2301-AQ
Description
MOSFET P-CH 20V 2.8A TO-236-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTP2301-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.4 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
358 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06600 €0,66 €
250,05800 €1,45 €
1000,04910 €4,91 €
2500,04468 €11,17 €
5000,04204 €21,02 €
1.0000,03986 €39,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05181 €155,43 €
6.0000,04658 €279,48 €
9.0000,04391 €395,19 €
15.0000,04092 €613,80 €
21.0000,03914 €821,94 €
30.0000,03741 €1.122,30 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €