
MMFTN620KDW | |
|---|---|
DigiKey Part Number | 4878-MMFTN620KDWTR-ND - Tape & Reel (TR) 4878-MMFTN620KDWCT-ND - Cut Tape (CT) 4878-MMFTN620KDWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN620KDW |
Description | MOSFET SOT363 N+N 60V 0.35A 2OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 350mA Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN620KDW Models |
Category | Current - Continuous Drain (Id) @ 25°C 350mA |
Manufacturer Diotec Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package SOT-363 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09600 € | 9,60 € |
| 500 | 0,07062 € | 35,31 € |
| 1.000 | 0,06240 € | 62,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05194 € | 155,82 € |
| 6.000 | 0,04665 € | 279,90 € |
| 9.000 | 0,04395 € | 395,55 € |
| 15.000 | 0,04092 € | 613,80 € |
| 21.000 | 0,03912 € | 821,52 € |
| 30.000 | 0,03737 € | 1.121,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

