
MMFTN620KD | |
|---|---|
DigiKey Part Number | 4878-MMFTN620KDCT-ND - Cut Tape (CT) 4878-MMFTN620KDDKR-ND - Digi-Reel® 4878-MMFTN620KDTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN620KD |
Description | MOSFET 2N-CH 60V 0.35A SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA 500mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN620KD Models |
Category | Rds On (Max) @ Id, Vgs 1.5Ohm @ 500mA, 10V |
Manufacturer Diotec Semiconductor | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Gate Charge (Qg) (Max) @ Vgs 1.3nC @ 10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 35pF @ 25V |
Technology MOSFET (Metal Oxide) | Power - Max 500mW |
Configuration 2 N-Channel (Dual) | Operating Temperature -55°C ~ 150°C (TJ) |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 350mA | Supplier Device Package SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05600 € | 1,40 € |
| 100 | 0,04730 € | 4,73 € |
| 250 | 0,04296 € | 10,74 € |
| 500 | 0,04042 € | 20,21 € |
| 1.000 | 0,03831 € | 38,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05352 € | 160,56 € |
| 6.000 | 0,04811 € | 288,66 € |
| 9.000 | 0,04534 € | 408,06 € |
| 15.000 | 0,04223 € | 633,45 € |
| 21.000 | 0,04039 € | 848,19 € |
| 30.000 | 0,03860 € | 1.158,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

