N-Channel 60 V 440mA (Ta) 530mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTN6001

DigiKey Part Number
4878-MMFTN6001TR-ND - Tape & Reel (TR)
4878-MMFTN6001CT-ND - Cut Tape (CT)
4878-MMFTN6001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTN6001
Description
MOSFET SOT23 N 60V 2OHM 150C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 440mA (Ta) 530mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTN6001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23.3 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
530mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07900 €0,79 €
1000,04890 €4,89 €
5000,03538 €17,69 €
1.0000,03101 €31,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02542 €76,26 €
6.0000,02259 €135,54 €
9.0000,02114 €190,26 €
15.0000,01951 €292,65 €
21.0000,01855 €389,55 €
30.0000,01761 €528,30 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €