
MMFTN3018W | |
|---|---|
DigiKey Part Number | 4878-MMFTN3018WTR-ND - Tape & Reel (TR) 4878-MMFTN3018WCT-ND - Cut Tape (CT) 4878-MMFTN3018WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN3018W |
Description | MOSFET SOT323 N 30V 8OHM 150C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN3018W Models |
Category | Rds On (Max) @ Id, Vgs 8Ohm @ 10mA, 4V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 5 V |
FET Type | Power Dissipation (Max) 200mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09060 € | 9,06 € |
| 500 | 0,06652 € | 33,26 € |
| 1.000 | 0,05873 € | 58,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04880 € | 146,40 € |
| 6.000 | 0,04379 € | 262,74 € |
| 9.000 | 0,04123 € | 371,07 € |
| 15.000 | 0,03835 € | 575,25 € |
| 21.000 | 0,03665 € | 769,65 € |
| 30.000 | 0,03499 € | 1.049,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

