
DI7A6N04SQ2 | |
|---|---|
DigiKey Part Number | 4878-DI7A6N04SQ2TR-ND - Tape & Reel (TR) 4878-DI7A6N04SQ2CT-ND - Cut Tape (CT) 4878-DI7A6N04SQ2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI7A6N04SQ2 |
Description | MOSFET 2N-CH 40V 7.6A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7.6A (Tc) 3.1W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DI7A6N04SQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 7.6A (Tc) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 870pF @ 20V | |
Power - Max | 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,22090 € | 22,09 € |
| 500 | 0,16734 € | 83,67 € |
| 1.000 | 0,15005 € | 150,05 € |
| 2.000 | 0,13549 € | 270,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12324 € | 492,96 € |
| 8.000 | 0,11293 € | 903,44 € |
| 12.000 | 0,10767 € | 1.292,04 € |
| 20.000 | 0,10177 € | 2.035,40 € |
| 28.000 | 0,09827 € | 2.751,56 € |
| 40.000 | 0,09487 € | 3.794,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

