
MMFTN2316K | |
|---|---|
DigiKey Part Number | 4878-MMFTN2316KTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN2316K |
Description | MOSFET N-CH 30V 6.2A TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.2A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN2316K Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23.5mOhm @ 6.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09009 € | 270,27 € |
| 6.000 | 0,08180 € | 490,80 € |
| 9.000 | 0,07758 € | 698,22 € |
| 15.000 | 0,07539 € | 1.130,85 € |
| Unit Price without VAT: | 0,09009 € |
|---|---|
| Unit Price with VAT: | 0,10721 € |

