
MMFTN170 | |
|---|---|
DigiKey Part Number | 4878-MMFTN170TR-ND - Tape & Reel (TR) 4878-MMFTN170CT-ND - Cut Tape (CT) 4878-MMFTN170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN170 |
Description | MOSFET N-CH 60V 500MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN170 Models |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 200mA, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08980 € | 8,98 € |
| 500 | 0,06598 € | 32,99 € |
| 1.000 | 0,05826 € | 58,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04841 € | 145,23 € |
| 6.000 | 0,04344 € | 260,64 € |
| 9.000 | 0,04090 € | 368,10 € |
| 15.000 | 0,03805 € | 570,75 € |
| 21.000 | 0,03636 € | 763,56 € |
| 30.000 | 0,03471 € | 1.041,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

