
MMFTN123K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTN123K-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN123K-AQ |
Description | MOSFET N-CH 100V 200MA TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN123K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 39 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04685 € | 140,55 € |
| 6.000 | 0,04206 € | 252,36 € |
| 9.000 | 0,03962 € | 356,58 € |
| 15.000 | 0,03687 € | 553,05 € |
| 21.000 | 0,03524 € | 740,04 € |
| 30.000 | 0,03366 € | 1.009,80 € |
| Unit Price without VAT: | 0,04685 € |
|---|---|
| Unit Price with VAT: | 0,05575 € |

