Mosfet Array 30V 2.5A (Ta), 2A (Ta) 960mW (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTC6333

DigiKey Part Number
4878-MMFTC6333TR-ND
Manufacturer
Manufacturer Product Number
MMFTC6333
Description
MMFTC6333
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.5A (Ta), 2A (Ta) 960mW (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
MMFTC6333 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Diotec Semiconductor
Gate Charge (Qg) (Max) @ Vgs
4.7nC @ 10V, 4.1nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
282pF @ 15V, 185pF @ 15V
Part Status
Active
Power - Max
960mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Continuous Drain (Id) @ 25°C
2.5A (Ta), 2A (Ta)
Supplier Device Package
SOT-26
Rds On (Max) @ Id, Vgs
95mOhm @ 2.5A, 10V, 130mOhm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,14444 €433,32 €
6.0000,13468 €808,08 €
Manufacturers Standard Package
Unit Price without VAT:0,14444 €
Unit Price with VAT:0,17188 €