Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMDTD141 | |
|---|---|
DigiKey Part Number | 4878-MMDTD141TR-ND |
Manufacturer | |
Manufacturer Product Number | MMDTD141 |
Description | BIASED BJT SOT-23 NPN 10000OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMDTD141 Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V |
Packaging Bulk | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Frequency - Transition 200 MHz |
Current - Collector (Ic) (Max) 500 mA | Power - Max 200 mW |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTD114EC-7-F | Diodes Incorporated | 1.648 | DDTD114EC-7-FDICT-ND | 0,27000 € | Parametric Equivalent |
| DTD114ECT116 | Rohm Semiconductor | 472 | DTD114ECT116CT-ND | 0,26000 € | Parametric Equivalent |
| DTD114EKT146 | Rohm Semiconductor | 77.600 | DTD114EKT146CT-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02894 € | 86,82 € |
| 6.000 | 0,02889 € | 173,34 € |
| Unit Price without VAT: | 0,02894 € |
|---|---|
| Unit Price with VAT: | 0,03444 € |




