
MMDTC124EE-AQ | |
|---|---|
DigiKey Part Number | 4878-MMDTC124EE-AQCT-ND - Cut Tape (CT) 4878-MMDTC124EE-AQDKR-ND - Digi-Reel® 4878-MMDTC124EE-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMDTC124EE-AQ |
Description | BIASED BJT SOT-523 NPN 22000OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | MMDTC124EE-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Diotec Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 30 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SOT-523 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package SOT-523 |
Resistor - Emitter Base (R2) 22 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03520 € | 0,88 € |
| 100 | 0,02920 € | 2,92 € |
| 250 | 0,02640 € | 6,60 € |
| 500 | 0,02474 € | 12,37 € |
| 1.000 | 0,02336 € | 23,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03362 € | 134,48 € |
| 8.000 | 0,03009 € | 240,72 € |
| 12.000 | 0,02829 € | 339,48 € |
| 20.000 | 0,02627 € | 525,40 € |
| 28.000 | 0,02507 € | 701,96 € |
| 40.000 | 0,02390 € | 956,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

