Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT5214W

DigiKey Part Number
4878-MMDT5214WTR-ND
Manufacturer
Manufacturer Product Number
MMDT5214W
Description
BIASED BJT SOT-323 NPN 10000OHM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMDT5214W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Diotec Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Packaging
Bulk
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SOT-323
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
3.0000,01448 €43,44 €
6.0000,01401 €84,06 €
Manufacturers Standard Package
Unit Price without VAT:0,01448 €
Unit Price with VAT:0,01723 €