
MMBZ9V1CA | |
|---|---|
DigiKey Part Number | 4878-MMBZ9V1CATR-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1CA |
Description | TVS DIODE 3VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ9V1CA Models |
Category | Current - Peak Pulse (10/1000µs) 3A |
Mfr | Power - Peak Pulse 40W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 280pF @ 1MHz |
Unidirectional Channels 2 | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 3V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05144 € | 154,32 € |
| 6.000 | 0,04626 € | 277,56 € |
| 9.000 | 0,04362 € | 392,58 € |
| 15.000 | 0,04064 € | 609,60 € |
| 21.000 | 0,03888 € | 816,48 € |
| 30.000 | 0,03730 € | 1.119,00 € |
| Unit Price without VAT: | 0,05144 € |
|---|---|
| Unit Price with VAT: | 0,06121 € |

