40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27CA-AQ

DigiKey Part Number
4878-MMBZ27CA-AQCT-ND - Cut Tape (CT)
4878-MMBZ27CA-AQDKR-ND - Digi-Reel®
4878-MMBZ27CA-AQTR-ND
Manufacturer
Manufacturer Product Number
MMBZ27CA-AQ
Description
TVS DIODE 22VWM 40VC SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ27CA-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
40W
Mfr
Power Line Protection
No
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Capacitance @ Frequency
50pF @ 1MHz
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
22V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.65V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
40V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06800 €0,68 €
250,05880 €1,47 €
1000,04970 €4,97 €
2500,04524 €11,31 €
5000,04256 €21,28 €
1.0000,04035 €40,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
3.0000,05647 €169,41 €
6.0000,05079 €304,74 €
9.0000,04789 €431,01 €
15.0000,04463 €669,45 €
21.0000,04269 €896,49 €
30.0000,04082 €1.224,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €