
MMBZ18CA | |
|---|---|
DigiKey Part Number | 4878-MMBZ18CATR-ND |
Manufacturer | |
Manufacturer Product Number | MMBZ18CA |
Description | TVS DIODE 14.5VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ18CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.6A |
Mfr | Power - Peak Pulse 40W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 70pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 14.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.1V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 25V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05187 € | 155,61 € |
| 6.000 | 0,04665 € | 279,90 € |
| 9.000 | 0,04399 € | 395,91 € |
| 15.000 | 0,04099 € | 614,85 € |
| 21.000 | 0,03922 € | 823,62 € |
| 30.000 | 0,03769 € | 1.130,70 € |
| Unit Price without VAT: | 0,05187 € |
|---|---|
| Unit Price with VAT: | 0,06173 € |

