
MMBTRC120SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC120SSTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBTRC120SS |
Description | MMBTRC120SS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC120SS Models |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 24 @ 10mA, 5V |
Packaging Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01343 € | 40,29 € |
| 6.000 | 0,01293 € | 77,58 € |
| Unit Price without VAT: | 0,01343 € |
|---|---|
| Unit Price with VAT: | 0,01598 € |

