
MMBTRC119SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC119SSTR-ND - Tape & Reel (TR) 4878-MMBTRC119SSCT-ND - Cut Tape (CT) 4878-MMBTRC119SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTRC119SS |
Description | BIASED BJT SOT23 NPN 4.7KOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC119SS Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02645 € | 79,35 € |
| 6.000 | 0,02352 € | 141,12 € |
| 9.000 | 0,02203 € | 198,27 € |
| 15.000 | 0,02035 € | 305,25 € |
| 21.000 | 0,01935 € | 406,35 € |
| 30.000 | 0,01838 € | 551,40 € |
| Unit Price without VAT: | 0,02645 € |
|---|---|
| Unit Price with VAT: | 0,03148 € |

