
MMBTRC118SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC118SSTR-ND - Tape & Reel (TR) 4878-MMBTRC118SSCT-ND - Cut Tape (CT) 4878-MMBTRC118SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTRC118SS |
Description | BIASED BJT SOT-23 NPN 2200OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC118SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02720 € | 0,68 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,02032 € | 5,08 € |
| 500 | 0,01896 € | 9,48 € |
| 1.000 | 0,01786 € | 17,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02678 € | 80,34 € |
| 6.000 | 0,02382 € | 142,92 € |
| 9.000 | 0,02231 € | 200,79 € |
| 15.000 | 0,02061 € | 309,15 € |
| 21.000 | 0,01960 € | 411,60 € |
| 30.000 | 0,01862 € | 558,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


