
MMBTRC113SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC113SS-ND |
Manufacturer | |
Manufacturer Product Number | MMBTRC113SS |
Description | BIASED BJT SOT-23 NPN 22000OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC113SS Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Diotec Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 22 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01628 € | 48,84 € |
| Unit Price without VAT: | 0,01628 € |
|---|---|
| Unit Price with VAT: | 0,01937 € |

