
MMBTRC105SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC105SSTR-ND - Tape & Reel (TR) 4878-MMBTRC105SSCT-ND - Cut Tape (CT) 4878-MMBTRC105SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTRC105SS |
Description | BIASED BJT SOT23 NPN 2.2KOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC105SS Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMSD601-RT1G | onsemi | 5.769 | 488-NSVMSD601-RT1GCT-ND | 0,31000 € | Upgrade |
| BC847A RFG | Taiwan Semiconductor Corporation | 5.007 | 1801-BC847ARFGCT-ND | 0,14000 € | Similar |
| BC847B-7-F | Diodes Incorporated | 22.022 | BC847B-7FDICT-ND | 0,16000 € | Similar |
| BC847BWH6433XTMA1 | Infineon Technologies | 100.000 | BC847BWH6433XTMA1TR-ND | 0,05099 € | Similar |
| BC847CLT1G | onsemi | 275 | BC847CLT1GOSCT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05370 € | 5,37 € |
| 500 | 0,03896 € | 19,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02645 € | 79,35 € |
| 6.000 | 0,02352 € | 141,12 € |
| 9.000 | 0,02203 € | 198,27 € |
| 15.000 | 0,02035 € | 305,25 € |
| 21.000 | 0,01935 € | 406,35 € |
| 30.000 | 0,01838 € | 551,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

