
MMBTRC101SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC101SSCT-ND - Cut Tape (CT) 4878-MMBTRC101SSTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBTRC101SS |
Description | BIASED BJT SOT-23 NPN 4700OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC101SS Models |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Packaging Cut Tape (CT) Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMSD601-RT1G | onsemi | 5.769 | 488-NSVMSD601-RT1GCT-ND | 0,31000 € | Upgrade |
| 2PD601ART,215 | Nexperia USA Inc. | 95 | 1727-1553-1-ND | 0,14000 € | Similar |
| 2PD601ASL,235 | Nexperia USA Inc. | 17.735 | 1727-2PD601ASL,235CT-ND | 0,14000 € | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5.007 | 1801-BC847ARFGCT-ND | 0,14000 € | Similar |
| BC847A,235 | Nexperia USA Inc. | 10.191 | 1727-BC847A,235CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02680 € | 0,67 € |
| 100 | 0,02230 € | 2,23 € |
| 250 | 0,02004 € | 5,01 € |
| 500 | 0,01874 € | 9,37 € |
| 1.000 | 0,01764 € | 17,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02804 € | 84,12 € |
| 6.000 | 0,02494 € | 149,64 € |
| 9.000 | 0,02335 € | 210,15 € |
| 15.000 | 0,02157 € | 323,55 € |
| 21.000 | 0,02051 € | 430,71 € |
| 30.000 | 0,01949 € | 584,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

