
MMBTRA103SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRA103SS-ND |
Manufacturer | |
Manufacturer Product Number | MMBTRA103SS |
Description | BIASED BJT SOT-23 PNP 22000OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRA103SS Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
Packaging Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01628 € | 48,84 € |
| Unit Price without VAT: | 0,01628 € |
|---|---|
| Unit Price with VAT: | 0,01937 € |

