
MMBTRA102SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRA102SSTR-ND - Tape & Reel (TR) 4878-MMBTRA102SSCT-ND - Cut Tape (CT) 4878-MMBTRA102SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTRA102SS |
Description | TRANS PREBIAS PNP SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRA102SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05130 € | 5,13 € |
| 500 | 0,03722 € | 18,61 € |
| 1.000 | 0,03264 € | 32,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02678 € | 80,34 € |
| 6.000 | 0,02382 € | 142,92 € |
| 9.000 | 0,02231 € | 200,79 € |
| 15.000 | 0,02061 € | 309,15 € |
| 21.000 | 0,01960 € | 411,60 € |
| 30.000 | 0,01862 € | 558,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

