
MMBTRA102SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRA102SSTR-ND - Tape & Reel (TR) 4878-MMBTRA102SSCT-ND - Cut Tape (CT) 4878-MMBTRA102SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTRA102SS |
Description | TRANS PREBIAS PNP SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRA102SS Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Diotec Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05410 € | 5,41 € |
| 500 | 0,03928 € | 19,64 € |
| 1.000 | 0,03444 € | 34,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02826 € | 84,78 € |
| 6.000 | 0,02513 € | 150,78 € |
| 9.000 | 0,02354 € | 211,86 € |
| 15.000 | 0,02174 € | 326,10 € |
| 21.000 | 0,02068 € | 434,28 € |
| 30.000 | 0,01964 € | 589,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

