
MMBTRA102SS-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBTRA102SS-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBTRA102SS-AQ |
Description | MMBTRA102SS-AQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRA102SS-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Diotec Semiconductor | Current - Collector Cutoff (Max) 100mA |
Packaging Bulk | Frequency - Transition 200 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistor - Base (R1) 10 kOhms | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Emitter Base (R2) 10 kOhms | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01964 € | 58,92 € |
| 6.000 | 0,01926 € | 115,56 € |
| Unit Price without VAT: | 0,01964 € |
|---|---|
| Unit Price with VAT: | 0,02337 € |

