
MMBTA44 | |
|---|---|
DigiKey Part Number | 4878-MMBTA44TR-ND - Tape & Reel (TR) 4878-MMBTA44CT-ND - Cut Tape (CT) 4878-MMBTA44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA44 |
Description | TRANS NPN 400V 0.3A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 50MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA44 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05600 € | 28,00 € |
| 1.000 | 0,04935 € | 49,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04085 € | 122,55 € |
| 6.000 | 0,03655 € | 219,30 € |
| 9.000 | 0,03436 € | 309,24 € |
| 15.000 | 0,03189 € | 478,35 € |
| 21.000 | 0,03043 € | 639,03 € |
| 30.000 | 0,02901 € | 870,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

