
MMBT5551-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBT5551-AQCT-ND - Cut Tape (CT) 4878-MMBT5551-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBT5551-AQ |
Description | TRANS NPN 160V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5551-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Cut Tape (CT) Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5551 | Diotec Semiconductor | 24.576 | 4878-MMBT5551CT-ND | 0,13000 € | Parametric Equivalent |
| MMBT5551-AU_R1_000A2 | Panjit International Inc. | 2.475 | 3757-MMBT5551-AU_R1_000A2CT-ND | 0,13000 € | Parametric Equivalent |
| MMBT5551_R1_00001 | Panjit International Inc. | 12.984 | 3757-MMBT5551_R1_00001CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03040 € | 0,76 € |
| 100 | 0,02540 € | 2,54 € |
| 250 | 0,02296 € | 5,74 € |
| 500 | 0,02146 € | 10,73 € |
| 1.000 | 0,02024 € | 20,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03136 € | 94,08 € |
| 6.000 | 0,02794 € | 167,64 € |
| 9.000 | 0,02620 € | 235,80 € |
| 15.000 | 0,02423 € | 363,45 € |
| 21.000 | 0,02307 € | 484,47 € |
| 30.000 | 0,02194 € | 658,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

