
MMBT3904-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBT3904-AQTR-ND - Tape & Reel (TR) 4878-MMBT3904-AQCT-ND - Cut Tape (CT) 4878-MMBT3904-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904-AQ |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3904 | DComponents | 8.406 | 5245-MMBT3904CT-ND | 0,14000 € | Parametric Equivalent |
| MMBT3904H RFG | Taiwan Semiconductor Corporation | 4.780 | 1801-MMBT3904HRFGCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,04610 € | 4,61 € |
| 500 | 0,03336 € | 16,68 € |
| 1.000 | 0,02919 € | 29,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02387 € | 71,61 € |
| 6.000 | 0,02117 € | 127,02 € |
| 9.000 | 0,01980 € | 178,20 € |
| 15.000 | 0,01825 € | 273,75 € |
| 21.000 | 0,01733 € | 363,93 € |
| 30.000 | 0,01644 € | 493,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


