
MM9Z6V2B | |
|---|---|
DigiKey Part Number | 4878-MM9Z6V2BTR-ND |
Manufacturer | |
Manufacturer Product Number | MM9Z6V2B |
Description | MM9Z6V2B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±2.18% Surface Mount SOD-882 (DFN1006-2) |
Datasheet | Datasheet |
EDA/CAD Models | MM9Z6V2B Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.18% | Supplier Device Package SOD-882 (DFN1006-2) |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02492 € | 249,20 € |
| 20.000 | 0,02247 € | 449,40 € |
| 30.000 | 0,02122 € | 636,60 € |
| 50.000 | 0,01982 € | 991,00 € |
| 70.000 | 0,01899 € | 1.329,30 € |
| 100.000 | 0,01887 € | 1.887,00 € |
| Unit Price without VAT: | 0,02492 € |
|---|---|
| Unit Price with VAT: | 0,02965 € |

