Zener Diode 3.3 V 250 mW ±2% Surface Mount SOD-882 (DFN1006-2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM9Z3V3B

DigiKey Part Number
4878-MM9Z3V3BTR-ND
Manufacturer
Manufacturer Product Number
MM9Z3V3B
Description
MM9Z3V3B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±2% Surface Mount SOD-882 (DFN1006-2)
Datasheet
 Datasheet
EDA/CAD Models
MM9Z3V3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-882 (DFN1006-2)
Power - Max
250 mW
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
10.0000,02472 €247,20 €
20.0000,02229 €445,80 €
30.0000,02106 €631,80 €
50.0000,01966 €983,00 €
70.0000,01884 €1.318,80 €
100.0000,01872 €1.872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02472 €
Unit Price with VAT:0,02942 €